CAD | USD
Favorite

927771-1 Socket Contact Tin 17-20 AWG Crimp Power
Price & Procurement
4,390 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.64600 $6.46
25 0.58120 $14.53
50 0.51640 $25.82
100 0.49500 $49.50
250 0.45196 $112.99
500 0.43044 $215.22
1,000 0.35512 $355.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A107207TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.33897

927771-1

Datasheet
Digi-Key Part Number A107207CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 927771-1
Copy  
Description CONN SOCKET 17-20AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Tin 17-20 AWG Crimp Power

Copy  
Documents & Media
Datasheets Jr Power Timer Contact Drawing
Environmental Information 927771-1 Statement of Compliance
PCN Design/Specification 1355046, 1355047 Drawing 23/May/2014
1355046 Drawing 28/May/2014
3D Drawings 927771-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Junior Power Timer
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

1-967623-1

CONN RCPT HSG 15POS 5.00MM

TE Connectivity AMP Connectors

$4.28000 Details

1-967624-1

CONN RCPT HSG 18POS 5.00MM

TE Connectivity AMP Connectors

$2.80000 Details

929504-6

CONN RCPT HSG 18POS 5.00MM

TE Connectivity AMP Connectors

$3.66000 Details

929504-5

CONN RCPT HSG 14POS 5.00MM

TE Connectivity AMP Connectors

$2.66000 Details

929504-2

CONN RCPT HSG 6POS 5.00MM

TE Connectivity AMP Connectors

$2.14000 Details

929504-4

CONN RECEPT 10POS JR POWER TIMER

TE Connectivity AMP Connectors

$2.88000 Details
You May Also Be Interested In

927771-3

CONN SOCKET 17-20AWG CRIMP TIN

TE Connectivity AMP Connectors

$1.06000 Details

1-967623-1

CONN RCPT HSG 15POS 5.00MM

TE Connectivity AMP Connectors

$4.28000 Details

929504-6

CONN RCPT HSG 18POS 5.00MM

TE Connectivity AMP Connectors

$3.66000 Details

927768-1

CONN SOCKET 13-17AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.60000 Details

929504-5

CONN RCPT HSG 14POS 5.00MM

TE Connectivity AMP Connectors

$2.66000 Details

1-967624-1

CONN RCPT HSG 18POS 5.00MM

TE Connectivity AMP Connectors

$2.80000 Details
Additional Resources
Standard Package 1
Other Names A107207CT