8-2154196-1 LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round
Product Overview
Digi-Key Part Number A101424-ND
Copy   A101424-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-2154196-1

Copy   8-2154196-1
Description MOD LIGHT 4LEDS CIR 3000K NO OPT
Copy   MOD LIGHT 4LEDS CIR 3000K NO OPT
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round

Copy   LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nevalo
Packaging ? -
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 1A
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names A101424

12:34:02 7/23/2019