CAD | USD

8-2154193-1 LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round
Price & Procurement
0 In Stock

8-2154193-1

Datasheet
Digi-Key Part Number A101428-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 8-2154193-1
Copy  
Description MOD LITE 7LEDS CIR 3000K NO OPT
Copy  
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round

Copy  
Documents & Media
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nevalo
Packaging -
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 1A
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names A101428