CAD | USD
Add To Favorites
8-188275-0 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.98700 $29.87
100 2.55960 $255.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number A99476DKR-ND
Copy   A99476DKR-ND
Quantity Available 23,112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-188275-0

Copy   8-188275-0
Description CONN RCPT 10POS 0.1 TIN SMD
Copy   CONN RCPT 10POS 0.1 TIN SMD
Detailed Description

10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin

Copy   10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-338728-0 - TE Connectivity AMP Connectors | A116183CT-ND DigiKey Electronics
  • 1-338728-0
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 10POS 2.54MM
  • Unit Price $2.78000
  • A116183CT-ND
  • 1-338728-0 - TE Connectivity AMP Connectors | A116183TR-ND DigiKey Electronics
  • 1-338728-0
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 10POS 2.54MM
  • Unit Price $1.25615
  • A116183TR-ND
You May Also Be Interested In
  • 8-188275-2 - TE Connectivity AMP Connectors | A99477CT-ND DigiKey Electronics
  • 8-188275-2
  • TE Connectivity AMP Connectors
  • CONN RCPT 12POS 0.1 TIN SMD
  • Unit Price $3.89000
  • A99477CT-ND
  • 8-188275-6 - TE Connectivity AMP Connectors | A99479CT-ND DigiKey Electronics
  • 8-188275-6
  • TE Connectivity AMP Connectors
  • CONN RCPT 16POS 0.1 TIN SMD
  • Unit Price $4.70000
  • A99479CT-ND
  • 7-188275-8 - TE Connectivity AMP Connectors | A99475CT-ND DigiKey Electronics
  • 7-188275-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 8POS 0.1 TIN SMD
  • Unit Price $2.69000
  • A99475CT-ND
  • 1483353-3 - TE Connectivity AMP Connectors | A128014-ND DigiKey Electronics
  • 1483353-3
  • TE Connectivity AMP Connectors
  • MICRO-MATCH LEAD 10P 250MM
  • Unit Price $2.55000
  • A128014-ND
  • FDC6333C - ON Semiconductor | FDC6333CCT-ND DigiKey Electronics
  • FDC6333C
  • ON Semiconductor
  • MOSFET N/P-CH 30V 2.5A/2A SSOT6
  • Unit Price $0.75000
  • FDC6333CCT-ND
Additional Resources
Standard Package ? 1
Other Names A99476DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99476TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $1.93078
  • Cut Tape (CT) ? : A99476CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,112 - Immediate
  • Unit Price: $3.30000
  • Tape & Reel (TR) ? : A110866TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 2,700 - Immediate
  • Unit Price: $1.75924
  • Cut Tape (CT) ? : A110866CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,393 - Immediate
  • Unit Price: $2.99000

07:25:48 9/17/2019