Add To Favorites
Photo Not Available
770520-3 Socket Contact Gold 16-20 AWG Crimp
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.10400 $11.04
25 1.03920 $25.98
50 0.99580 $49.79
100 0.95250 $95.25
250 0.86596 $216.49
500 0.77936 $389.68
1,000 0.69274 $692.74
2,500 0.62780 $1,569.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126102CT-ND
Copy   A126102CT-ND
Quantity Available 28,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

770520-3

Copy   770520-3
Description CONN SOCKET 16-20AWG CRIMP GOLD
Copy   CONN SOCKET 16-20AWG CRIMP GOLD
Detailed Description

Socket Contact Gold 16-20 AWG Crimp

Copy   Socket Contact Gold 16-20 AWG Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPSEAL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 770680-1 - TE Connectivity AMP Connectors | A105101-ND DigiKey Electronics
  • 770680-1
  • TE Connectivity AMP Connectors
  • CONN PLUG ASSY 23POS SEALED
  • Unit Price $17.22000
  • A105101-ND
  • 776164-1 - TE Connectivity AMP Connectors | A121829-ND DigiKey Electronics
  • 776164-1
  • TE Connectivity AMP Connectors
  • CONN PLUG 35POS FREE HANGING BLK
  • Unit Price $24.81000
  • A121829-ND
  • 776286-1 - TE Connectivity AMP Connectors | A106372-ND DigiKey Electronics
  • 776286-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG 8POS AMPSEAL
  • Unit Price $9.09000
  • A106372-ND
  • 776273-1 - TE Connectivity AMP Connectors | A106371-ND DigiKey Electronics
  • 776273-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG 14POS AMPSEAL
  • Unit Price $7.92000
  • A106371-ND
You May Also Be Interested In
  • 776164-1 - TE Connectivity AMP Connectors | A121829-ND DigiKey Electronics
  • 776164-1
  • TE Connectivity AMP Connectors
  • CONN PLUG 35POS FREE HANGING BLK
  • Unit Price $24.81000
  • A121829-ND
  • 770680-1 - TE Connectivity AMP Connectors | A105101-ND DigiKey Electronics
  • 770680-1
  • TE Connectivity AMP Connectors
  • CONN PLUG ASSY 23POS SEALED
  • Unit Price $17.22000
  • A105101-ND
  • 770678-1 - TE Connectivity AMP Connectors | A106459-ND DigiKey Electronics
  • 770678-1
  • TE Connectivity AMP Connectors
  • SEAL PLUG, AMPSEAL
  • Unit Price $0.21000
  • A106459-ND
  • 776286-1 - TE Connectivity AMP Connectors | A106372-ND DigiKey Electronics
  • 776286-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG 8POS AMPSEAL
  • Unit Price $9.09000
  • A106372-ND
  • 776273-1 - TE Connectivity AMP Connectors | A106371-ND DigiKey Electronics
  • 776273-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG 14POS AMPSEAL
  • Unit Price $7.92000
  • A106371-ND
Additional Resources
Standard Package ? 1
Other Names A126102CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A126102TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.58679

21:28:54 8/24/2019