CAD | USD
Favorite

7-2178711-8 8 Position Receptacle Connector Surface Mount
Price & Procurement
1,607 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.79900 $17.99
100 1.55150 $155.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A120932TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $1.09344
  • Cut Tape (CT)  : A120932CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,607 - Immediate
  • Unit Price: $2.04000

7-2178711-8

Datasheet
Digi-Key Part Number A120932DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7-2178711-8
Copy  
Description CONN RCPT 8POS 0.1 TIN SMD
Copy  
Detailed Description

8 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Black
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -30°C ~ 85°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) -
Voltage Rating 100VDC
Applications General Purpose, Telecommunications
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Brass
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

2178712-8

CONN HEADER 8POS IDC TIN

TE Connectivity AMP Connectors

$0.87000 Details

2178712-8

CONN HEADER 8POS IDC TIN

TE Connectivity AMP Connectors

$0.36820 Details
You May Also Be Interested In

2178712-8

CONN HEADER 8POS IDC TIN

TE Connectivity AMP Connectors

$0.87000 Details

0530481210

CONN HEADER R/A 12POS 1.25MM

Molex

$1.09000 Details

TPS1H200AQDGNRQ1

IC PWR DRIVER N-CHAN 1:1 8MSOP

Texas Instruments

$2.41000 Details

0039288040

CONN HEADER VERT 4POS 4.2MM

Molex

$1.50000 Details

2178710-8

CONN RCPT 8POS 0.1 TIN PCB

TE Connectivity AMP Connectors

$0.69000 Details

NSV1SS400T1G

DIODE GEN PURP 100V 200MA SOD523

ON Semiconductor

$0.57000 Details
Additional Resources
Standard Package 1
Other Names A120932DKR