CAD | USD
Favorite

7-188275-8 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Price & Procurement
13,535 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.29400 $22.94
100 1.96670 $196.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A99475TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 12,600 - Immediate
  • Unit Price: $1.57976
  • Cut Tape (CT)  : A99475CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,535 - Immediate
  • Unit Price: $2.69000
  • Tape & Reel (TR)  : A107024TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $1.41876
  • Cut Tape (CT)  : A107024CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: $2.41000
  • Digi-Reel®  : A107024DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: Digi-Reel®

7-188275-8

Datasheet
Digi-Key Part Number A99475DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7-188275-8
Copy  
Description CONN RCPT 8POS 0.1 TIN SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin

Copy  
Documents & Media
Datasheets 188275 Drawing
Environmental Information 7-188275-8 Statement of Compliance
Featured Product Micro-MaTch Connector Series
Drone Solutions
PCN Other Connectors Material 01/Apr/2014
EDA / CAD Models 7-188275-8 by SnapEDA
3D Drawings 7-188275-8.pdf
EDA / CAD Models Download from Ultra Librarian
Catalog Page 214 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

338728-8

CONN HEADER SMD 8POS 2.54MM

TE Connectivity AMP Connectors

$3.16000 Details

338728-8

CONN HEADER SMD 8POS 2.54MM

TE Connectivity AMP Connectors

$1.07155 Details
You May Also Be Interested In

7-188275-4

CONN RCPT 4POS 0.1 TIN SMD

TE Connectivity AMP Connectors

$1.40000 Details

188275-8

CONN RCPT 8POS 0.1 TIN SMD

TE Connectivity AMP Connectors

$2.41000 Details

7-215083-8

CONN PLUG 8POS IDC 28AWG TIN

TE Connectivity AMP Connectors

$1.77000 Details

8-188275-0

CONN RCPT 10POS 0.1 TIN SMD

TE Connectivity AMP Connectors

$3.30000 Details

DF65-4P-1.7V(21)

CONN HEADER SMD 4POS 1.7MM

Hirose Electric Co Ltd

$1.60000 Details

FH12-14S-0.5SH(55)

CONN FFC BOTTOM 14POS 0.50MM R/A

Hirose Electric Co Ltd

$2.63000 Details
Additional Resources
Standard Package 1
Other Names A99475DKR