CAD | USD
Favorite

Photo Not Available
63627-1 Blade Contact 14-20 AWG Crimp Tin
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
28,000 0.10835 $3,033.79

Submit a request for quotation on quantities greater than those displayed.

63627-1

Datasheet
Digi-Key Part Number 63627-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 63627-1
Copy  
Description TERM BLADE 14-20AWG TIN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Blade Contact 14-20 AWG Crimp Tin

Copy  
Documents & Media
Datasheets 63627 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Contact Type -
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
Type Stamped
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 28,000