Add To Favorites
62138-2 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.25700 $2.57
25 0.19120 $4.78
50 0.16380 $8.19
100 0.15840 $15.84
250 0.13652 $34.13
500 0.13110 $65.55
1,000 0.11470 $114.70
2,500 0.10378 $259.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A27699CT-ND
Copy   A27699CT-ND
Quantity Available 39,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

62138-2

Copy   62138-2
Description CONN QC RCPT 20-24AWG 0.187
Copy   CONN QC RCPT 20-24AWG 0.187
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated

Copy   0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 62138
Environmental Information 62138-2 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 62138-2.pdf
Catalog Page 395 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.585" (14.86mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-170823-3 - TE Connectivity AMP Connectors | A106547-ND DigiKey Electronics
  • 1-170823-3
  • TE Connectivity AMP Connectors
  • CONN RCPT SLEEVE 0.187 1POS CLR
  • Unit Price $0.28000
  • A106547-ND
  • 360010-1 - TE Connectivity AMP Connectors | A24758-ND DigiKey Electronics
  • 360010-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.187 3POS NATURAL
  • Unit Price $0.75000
  • A24758-ND
  • 2-480435-3 - TE Connectivity AMP Connectors | A120844-ND DigiKey Electronics
  • 2-480435-3
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.187 1POS BLACK
  • Unit Price $0.27000
  • A120844-ND
  • 520212-1 - TE Connectivity AMP Connectors | A138980-ND DigiKey Electronics
  • 520212-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.187 3POS NATURAL
  • Unit Price $0.85000
  • A138980-ND
Additional Resources
Standard Package ? 1
Other Names 621382
A27699CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27699TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.08459

22:16:47 1/17/2019