Add To Favorites
Photo Not Available
6-1415510-1 General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
300 5.47483 $1,642.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-1415510-1-ND
Copy   6-1415510-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1415510-1

Copy   6-1415510-1
Description RELAY GEN PURPOSE SPST 16A 12V
Copy   RELAY GEN PURPOSE SPST 16A 12V
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series RF, SCHRACK
Packaging ? Tray ?
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Coil Current 33.3mA
Coil Type Non Latching
Features -
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating Sealed - Flux Protection
Coil Insulation Class F
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.2 VDC
Operate Time 11ms
Release Time 7ms
Operating Temperature -40°C ~ 105°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose
Coil Resistance 360 Ohms
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 300

15:52:33 7/23/2019