Photo Not Available
553577-6 Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 19.69' (6.00m) Round, Black Shielded
Product Overview
Digi-Key Part Number 553577-6-ND
Copy   553577-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

553577-6

Copy   553577-6
Description ASSY, CABLE, 24 POSN, EMI SHLD
Copy   ASSY, CABLE, 24 POSN, EMI SHLD
Detailed Description

Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 19.69' (6.00m) Round, Black Shielded

Copy   Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 19.69' (6.00m) Round, Black Shielded
Documents & Media
Datasheets 553577
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP
Part Status Obsolete
Configuration Centronics 24 pos Dual Male/Female to Dual Male/Female
Length 19.69' (6.00m)
Cable Type Round, Black
Shielding Shielded
Style Bidirectional
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:12:55 7/22/2019