CAD | USD
Favorite

5504407-1 Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
200 6.46460 $1,292.92

Submit a request for quotation on quantities greater than those displayed.

5504407-1

Datasheet
Digi-Key Part Number 5504407-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5504407-1
Copy  
Description CONN COUPLER RCPT FC-FC SIMPLEX
Copy  
Detailed Description

Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead

Copy  
Documents & Media
Datasheets 5504407-3
Environmental Information 5504407-1 Statement of Compliance
3D Drawings 5504407-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Coupler
Convert From (Adapter End) FC Receptacle
Convert To (Adapter End) FC Receptacle
Simplex/Duplex Simplex
Mode Singlemode
Mounting Type Panel Mount, Bulkhead
Housing Material Brass
Ferrule Material Phosphor Bronze
Features Dust Cap
Color Silver
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200