CAD | USD
Favorite

Photo Not Available
503488-4 Fiber Optic Connector Housing For SC
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
500 4.01522 $2,007.61

Submit a request for quotation on quantities greater than those displayed.

503488-4

Digi-Key Part Number 503488-4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 503488-4
Copy  
Description CONN FBR OPTIC HSG FOR SC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Connector Housing For SC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Connector Type -
For Use With/Related Products SC
Simplex/Duplex Duplex
Cable Diameter -
Mounting Type -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Housing Color Beige
Boot Color -
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Fiber Core Diameter -
Fiber Cladding Diameter -
Operating Temperature -
Housing Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500