CAD | USD
Favorite

5-2172079-2 8 Position Circular Connector Receptacle, Female Sockets Solder
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 47.72000 $47.72
10 43.08200 $430.82
25 41.27560 $1,031.89
50 38.69580 $1,934.79
100 37.40590 $3,740.59
250 35.34212 $8,835.53

Submit a request for quotation on quantities greater than those displayed.

5-2172079-2

Datasheet
Digi-Key Part Number A121956-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5-2172079-2
Copy  
Description CONN RCPT FMALE 8POS GOLD SOLDER
Copy  
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder

Copy  
Documents & Media
Datasheets 2172079 Drawing
EDA / CAD Models 5-2172079-2 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M12
Packaging Tray 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert M12-8
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Bulkhead
Termination Solder
Fastening Type Threaded
Orientation A
Shell Material Brass
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating -
Features Board Guide, Board Lock
Shielding Shielded
Current Rating (Amps) 2A
Voltage Rating 60V
Operating Temperature -40°C ~ 85°C
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Applications Automotive, Industrial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5-2172077-2

CONN RCPT FMALE 8POS GOLD SOLDER

TE Connectivity AMP Connectors

$41.54000 Details

5-2172075-2

CONN RCPT MALE 8POS GOLD SOLDER

TE Connectivity AMP Connectors

$41.54000 Details

776087-1

CONN HEADER R/A 23POS 4MM

TE Connectivity AMP Connectors

$20.26000 Details

SR4D4024

RELAY SAFETY 4PST 8A 24V

TE Connectivity Potter & Brumfield Relays

$32.86000 Details

5-2172081-2

CONN RCPT MALE 8POS GOLD SOLDER

TE Connectivity AMP Connectors

$47.72000 Details

SR4M4024

RELAY SAFETY 4PST 8A 24V

TE Connectivity Potter & Brumfield Relays

$33.35000 Details
Additional Resources
Standard Package 10
Other Names A121956