CAD | USD
Favorite

5-147324-1 Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Price & Procurement
1,104 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.85000 $38.50
100 3.20800 $320.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A120815TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $2.19390

5-147324-1

Datasheet
Digi-Key Part Number A120815CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5-147324-1
Copy  
Description CONN HEADER SMD R/A 2POS 2.54MM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.200" (5.08mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Lock, Keying Slot, Solder Retention
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

5-103960-1

CONN RCPT 2POS IDC 26-30AWG GOLD

TE Connectivity AMP Connectors

$1.36900 Details

5-103961-1

CONN RCPT 2POS IDC 26-30AWG GOLD

TE Connectivity AMP Connectors

$2.11800 Details

5-103959-1

CONN RCPT 2POS IDC 26-30AWG TIN

TE Connectivity AMP Connectors

$2.81400 Details

5-103970-1

CONN RCPT 2POS IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

$3.35000 Details

5-103969-1

CONN RCPT 2POS IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

$3.55000 Details

5-103973-1

CONN RCPT 2POS IDC 26-30AWG GOLD

TE Connectivity AMP Connectors

$1.09647 Details
Additional Resources
Standard Package 1
Other Names A120815CT