CAD | USD
Favorite

5-1375549-3 Connector Header Surface Mount 4 position 0.100" (2.54mm)
Price & Procurement
622 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.94000 $3.94
10 3.78300 $37.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A111234TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $2.47948

5-1375549-3

Digi-Key Part Number A111234CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5-1375549-3
Copy  
Description CONN HEADER SMD 4POS 2.54MM
Copy  
Detailed Description

Connector Header Surface Mount 4 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Lock, Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5-103969-3

CONN RCPT 4POS IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

$1.70358 Details

5-103959-3

CONN RCPT 4POS IDC 26-30AWG TIN

TE Connectivity AMP Connectors

$1.55765 Details

5-103973-3

CONN RCPT 4POS IDC 26-30AWG GOLD

TE Connectivity AMP Connectors

$1.94766 Details

5-103971-3

CONN RCPT 4POS IDC 26-30AWG TIN

TE Connectivity AMP Connectors

$2.25595 Details

5-103972-3

CONN RCPT 4POS IDC 26-30AWG GOLD

TE Connectivity AMP Connectors

$1.48134 Details

5-103970-3

CONN RCPT 4POS IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

$1.88275 Details
You May Also Be Interested In

5-1375582-5

CONN HEADER SMD 6POS 2.54MM

TE Connectivity AMP Connectors

$5.02000 Details

691709710304

TERM BLK 4POS SIDE ENTRY 5MM SMD

Würth Elektronik

$7.54000 Details

0039310028

CONN HEADER VERT 2POS

Molex

$1.70000 Details

3010-20-003-12-00

CONN HEADER SMD 20POS 2.54MM

CNC Tech

$2.19000 Details

0430450606

CONN HEADER SMD R/A 6POS 3MM

Molex

$4.30000 Details
Additional Resources
Standard Package 1
Other Names A111234CT