Add To Favorites
41450 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.26900 $2.69
25 0.22960 $5.74
50 0.20120 $10.06
100 0.18680 $18.68
250 0.16520 $41.30
500 0.15804 $79.02
1,000 0.12930 $129.30
2,500 0.11852 $296.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A24737CT-ND
Copy   A24737CT-ND
Quantity Available 18,160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

41450

Copy   41450
Description CONN QC RCPT 10-14AWG 0.250
Copy   CONN QC RCPT 10-14AWG 0.250
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 41450 Drawing
Environmental Information 41450 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 41450.pdf
Catalog Page 395 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.770" (19.56mm)
Termination Crimp
Wire Gauge 10-14 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-480416-0 - TE Connectivity AMP Connectors | A27912-ND DigiKey Electronics
  • 1-480416-0
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 1POS NATURAL
  • Unit Price $0.34000
  • A27912-ND
  • 926539-1 - TE Connectivity AMP Connectors | A106354-ND DigiKey Electronics
  • 926539-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 1POS NATURAL
  • Unit Price $0.17000
  • A106354-ND
  • 171706-1 - TE Connectivity AMP Connectors | A106984-ND DigiKey Electronics
  • 171706-1
  • TE Connectivity AMP Connectors
  • CONN MALE TAB HSG 0.25 1POS NAT
  • Unit Price $0.38000
  • A106984-ND
  • 170823-4 - TE Connectivity AMP Connectors | A106978-ND DigiKey Electronics
  • 170823-4
  • TE Connectivity AMP Connectors
  • CONN RCPT SLEEVE 0.25 1POS CLEAR
  • Unit Price $0.39000
  • A106978-ND
You May Also Be Interested In
  • 41274 - TE Connectivity AMP Connectors | A27589CT-ND DigiKey Electronics
  • 41274
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 14-18AWG 0.250
  • Unit Price $0.27000
  • A27589CT-ND
  • 42660-2 - TE Connectivity AMP Connectors | A27624CT-ND DigiKey Electronics
  • 42660-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 14-18AWG 0.250
  • Unit Price $0.20000
  • A27624CT-ND
  • 42474-2 - TE Connectivity AMP Connectors | A24741CT-ND DigiKey Electronics
  • 42474-2
  • TE Connectivity AMP Connectors
  • CONN QC TAB 14-18AWG 0.250 CRIMP
  • Unit Price $0.35000
  • A24741CT-ND
  • 58628-2 - TE Connectivity AMP Connectors | A9796-ND DigiKey Electronics
  • 58628-2
  • TE Connectivity AMP Connectors
  • TOOL DIESET 14-26AWG ULTRAFAST
  • Unit Price $241.62000
  • A9796-ND
  • BK/MDA-30-R - Eaton | 283-2728-ND DigiKey Electronics
  • BK/MDA-30-R
  • Eaton
  • FUSE CERM 30A 250VAC 125VDC 3AB
  • Unit Price $2.23000
  • 283-2728-ND
Additional Resources
Standard Package ? 1
Other Names A24737CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A24737TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.09563
  • Bulk ? : A24737-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,770 - Immediate
  • Unit Price: $0.46000

17:41:55 10/16/2018