CAD | USD
Favorite

Price & Procurement
28,130 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.73900 $7.39
25 0.66440 $16.61
50 0.59040 $29.52
100 0.56590 $56.59
250 0.51668 $129.17
500 0.49210 $246.05
1,000 0.40599 $405.99
2,500 0.36908 $922.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A25364TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.32434

350570-6

Datasheet
Digi-Key Part Number A25364CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 350570-6
Copy  
Description CONN SOCKET 18-24AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact Gold 18-24 AWG Crimp

Copy  
Documents & Media
Datasheets Universal MATE-N-LOK Instr Sheet
350570 Drawing
Environmental Information 350570-6 Statement of Compliance
Mfg CAD Models 350570-6.igs
350570-6.stp
PCN Design/Specification 3505(6,7)0-(1,2,3,6,7) Drawing 11/Dec/2015
3D Drawings 350570-6.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal MATE-N-LOK
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

350777-1

CONN PLUG 2POS 94V-0 UNI-MATE

TE Connectivity AMP Connectors

$0.72000 Details

1-480698-0

CONN PLUG 2POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

$0.41000 Details

1-480702-0

CONN PLUG 4POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

$0.44000 Details

1-480699-0

CONN CAP 2POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

$0.32000 Details

350779-1

CONN PLUG 4POS 94V-0 UNI-MATE

TE Connectivity AMP Connectors

$0.58000 Details

1-480703-0

CONN CAP 4POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

$0.44000 Details
You May Also Be Interested In

350561-7

CONN PIN 18-24AWG CRIMP GOLD

TE Connectivity AMP Connectors

$0.55000 Details

350777-1

CONN PLUG 2POS 94V-0 UNI-MATE

TE Connectivity AMP Connectors

$0.72000 Details

1-480698-0

CONN PLUG 2POS 94V-2 UNI-MATE

TE Connectivity AMP Connectors

$0.41000 Details

PDS760-13

DIODE SCHOTTKY 60V 7A POWERDI5

Diodes Incorporated

$2.36000 Details

SN74CB3Q3257PWR

IC QUAD1:2 FET MUX/DEMUX 16TSSOP

Texas Instruments

$1.51000 Details

0039296028

CONN HEADER VERT 2POS

Molex

$1.39000 Details
Additional Resources
Standard Package 1
Other Names A25364CT