CAD | USD
Favorite

Photo Not Available
3-1447221-5 Socket Contact Gold 32 AWG Crimp Stamped
Price & Procurement
62,815 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.79200 $7.92
25 0.71360 $17.84
50 0.63400 $31.70
100 0.60750 $60.75
250 0.55468 $138.67
500 0.52830 $264.15
1,000 0.43585 $435.85
2,500 0.39622 $990.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A128714TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: $0.33441
  • Digi-Reel®  : A128714DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,815 - Immediate
  • Unit Price: Digi-Reel®

3-1447221-5

Datasheet
Digi-Key Part Number A128714CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-1447221-5
Copy  
Description CONN SOCKET 32AWG CRIMP GOLD
Copy  
Detailed Description

Socket Contact Gold 32 AWG Crimp Stamped

Copy  
Documents & Media
Datasheets 3-1447221-5 Drawing
Featured Product AMP SUPERSEAL IP67 Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Superseal
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 32 AWG
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3-1447221-3

CONN SOCKET 16-18AWG CRIMP GOLD

TE Connectivity AMP Connectors

$0.81000 Details
Additional Resources
Standard Package 1
Other Names A128714CT