CAD | USD
Favorite

Photo Not Available
2324869-2 60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle
Price & Procurement
920 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.69000 $21.69
10 19.71500 $197.15
25 19.22160 $480.54
50 17.74300 $887.15
100 16.75730 $1,675.73
250 15.27868 $3,819.67
500 14.29298 $7,146.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A141648TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 350 - Immediate
  • Unit Price: $14.82143

2324869-2

Datasheet
Digi-Key Part Number A141648CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2324869-2
Copy  
Description CONN OSFP RCPT 60POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 2324869 Drawing
Mfg CAD Models 2324869-2.igs
2324869-2.stp
3D Drawings 2324869-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Receptacle
Connector Type OSFP
Number of Positions 60
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, Solder Retention
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A141648CT