CAD | USD
Favorite

2301996-6 2 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX
Price & Procurement
1,465 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.65000 $17.65
10 16.05300 $160.53
25 15.65160 $391.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A126236TR-ND
  • Minimum Quantity: 80
  • Quantity Available: 1,360 - Immediate
  • Unit Price: $14.39488

2301996-6

Datasheet
Digi-Key Part Number A126236CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2301996-6
Copy  
Description CONN MAGJACK 2PORT 100 BASE-T
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type RJ45
Number of Ports 2
Number of Rows 1
Applications 10/100 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.531" (13.49mm)
LED Color Green, Yellow - Green, Yellow
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Operating Temperature -40°C ~ 85°C
Contact Finish Thickness 30.0µin (0.76µm)
Shield Material Brass
Housing Material Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2301996-7

CONN MAGJACK 2PORT 1000 BASE-T

TE Connectivity AMP Connectors

$27.75000 Details

7499021125

CONN MAGJACK 2PORT 100 BASE-T

Würth Elektronik

$19.57000 Details

0826-1X2T-23-F

CONN MAGJACK 2PORT 1000 BASE-T

Bel Fuse Inc.

$17.05000 Details

7499021002A

CONN MAGJACK 2PORT 100BASE-T PCB

Würth Elektronik

$16.34000 Details

J8064D628ANL

CONN MAGJACK 2PORT 100 BASE-TX

Pulse Electronics Network

$18.96000 Details

7499121211

CONN MAGJACK 2PORT 1000 BASE-T

Würth Elektronik

$27.78000 Details
Additional Resources
Standard Package 1
Other Names A126236CT