CAD | USD
Favorite

Photo Not Available
2294417-1 8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle
Price & Procurement
913 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.64000 $36.40
25 3.33760 $83.44
50 3.18580 $159.29
100 3.03410 $303.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A137014TR-ND
  • Minimum Quantity: 30,600
  • Quantity Available: 0
  • Unit Price: $1.92905

2294417-1

Datasheet
Digi-Key Part Number A137014CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2294417-1
Copy  
Description CONN IND MINI I HEADER 8P RA SMD
Copy  
Detailed Description

8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 2294417 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Header
Connector Type Industrial Mini, Type I
Number of Positions 8
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 1.97µin (0.050µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package 1
Other Names A137014CT