CAD | USD
Favorite

2213142-2 SSL Connector 2 Position Adapter, Bridge Cable/Wire to Cable/Wire
Price & Procurement
970 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 4.01500 $40.15
25 3.68120 $92.03
50 3.51360 $175.68
100 3.34620 $334.62
250 2.92792 $731.98
500 2.84428 $1,422.14
1,000 2.42601 $2,426.01
2,500 2.25870 $5,646.75

Submit a request for quotation on quantities greater than those displayed.

2213142-2

Datasheet
Digi-Key Part Number A117511-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2213142-2
Copy  
Description CONN SSL BRIDGE 2POS MALE-MALE
Copy  
Detailed Description

SSL Connector 2 Position Adapter, Bridge Cable/Wire to Cable/Wire

Copy  
Documents & Media
Datasheets 2213142 Drawing
3D Drawings 2213142-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Packaging Bulk 
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Adapter, Bridge
Number of Positions 2
Mounting Type Free Hanging (In-Line)
Termination -
Pitch -
Fastening Type Latch Lock
Features Keying LV-2
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 120°C
Voltage Rating 42V
Current Rating (Amps) 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names A117511