2154212-1 LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round, Plug and Play
Product Overview
Digi-Key Part Number A101434-ND
Copy   A101434-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2154212-1

Copy   2154212-1
Description THERMAL LITE 6LEDS CIR 3000K
Copy   THERMAL LITE 6LEDS CIR 3000K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round, Plug and Play

Copy   LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round, Plug and Play
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nevalo
Packaging ? -
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Round, Plug and Play
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 1.5A
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A101434

10:40:29 7/23/2019