CAD | USD
2154128-1 LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Linear Light Strip
Product Overview
Digi-Key Part Number A101422-ND
Copy   A101422-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2154128-1

Copy   2154128-1
Description MOD LIGHT 2LEDS 3000K PCB
Copy   MOD LIGHT 2LEDS 3000K PCB
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Linear Light Strip

Copy   LED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Linear Light Strip
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nevalo
Packaging ? -
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 350mA
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names A101422

12:02:18 9/16/2019