CAD | USD
Favorite

2106056-5 SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Price & Procurement
165 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 4.01200 $40.12
100 3.34310 $334.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A101039TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.14228

2106056-5

Datasheet
Digi-Key Part Number A101039CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2106056-5
Copy  
Description CONN SSL HDR 3POS 3.5MM SOLDER
Copy  
Detailed Description

SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series SlimSeal
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 3
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.138" (3.50mm)
Fastening Type Latch Lock
Features Solder Retention
Housing Color Black
Wire Gauge -
Contact Material Brass
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 400V
Current Rating (Amps) 3.5A (22-24AWG); 5A (18-20 AWG)
Ingress Protection IP67 - Dust Tight, Waterproof
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

2106135-3

CONN SSL PLUG HSG 3POS 3.5MM

TE Connectivity AMP Connectors

$4.38000 Details
Additional Resources
Standard Package 1
Other Names A101039
A101039-ND
A101039CT