CAD | USD
Favorite

208101-9 Connector Latch Block For AMPLIMITE Series
Price & Procurement
801 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.74800 $37.48
25 3.43600 $85.90
50 3.27980 $163.99
100 3.12350 $312.35
250 2.73312 $683.28
500 2.65500 $1,327.50
1,000 2.26456 $2,264.56
2,500 2.10838 $5,270.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bag : A23448-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: $3.21000

208101-9

Datasheet
Digi-Key Part Number A113034-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 208101-9
Copy  
Description CONN LATCHBLOCK FRONT DB9-37
Copy  
Detailed Description

Connector Latch Block For AMPLIMITE Series

Copy  
Documents & Media
Datasheets 208101
Environmental Information 208101-9 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE
Part Status Active
Accessory Type Latch Block
For Use With/Related Products AMPLIMITE Series
Features 4-40
Number of Positions 9 ~ 37
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 208101-9-ND
A113034