Photo Not Available
2058295-9 Light Pipe Single Clear Rigid Round, 10mm Panel Mount, Press Fit
Product Overview
Digi-Key Part Number A100859-ND
Copy   A100859-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2058295-9

Copy   2058295-9
Description LIGHT PIPE 10MM 1250MM LENGTH
Copy   LIGHT PIPE 10MM 1250MM LENGTH
Detailed Description

Light Pipe Single Clear Rigid Round, 10mm Panel Mount, Press Fit

Copy   Light Pipe Single Clear Rigid Round, 10mm Panel Mount, Press Fit
Documents & Media
Datasheets 2058295
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Color Clear
Configuration Single
Type Rigid
Mounting Type Panel Mount, Press Fit
Lens Style Round
Lens Size 10mm
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A100859

10:59:35 7/20/2019