CAD | USD
Favorite

2-647123-6 Connector Header Through Hole 6 position 0.156" (3.96mm)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.55000 $35.50
100 2.95850 $295.85
500 2.51468 $1,257.34
1,000 2.14487 $2,144.87
5,000 1.92298 $9,614.92

Submit a request for quotation on quantities greater than those displayed.

2-647123-6

Datasheet
Digi-Key Part Number A113247-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-647123-6
Copy  
Description CONN HEADER VERT 6POS 3.96MM
Copy  
Detailed Description

Connector Header Through Hole 6 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets 647123 Drawing
Product Training Modules MTA Connector Overview
Environmental Information 2-647123-6 Statement of Compliance
Featured Product MTA Connectors
EDA / CAD Models 2-647123-6 by SnapEDA
3D Drawings 2-647123-6.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.300" (7.62mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.550" (13.97mm)
Insulation Height 0.525" (13.34mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose, Industrial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2-647123-6-ND
26471236
A113247