CAD | USD
Favorite

2-31819-1 Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Price & Procurement
4,850 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.82000 $8.20
25 0.73840 $18.46
50 0.65660 $32.83
100 0.62910 $62.91
250 0.57436 $143.59
500 0.54700 $273.50
1,000 0.45127 $451.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : A0952-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,886 - Immediate
  • Unit Price: $0.66000
  • Tape & Reel (TR)  : A111128TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.56068
  • Bulk  : A136687-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
  • Unit Price: $1.32000

2-31819-1

Datasheet
Digi-Key Part Number A111128CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-31819-1
Copy  
Description CONN SPLICE 14-16 AWG CRIMP
Copy  
Detailed Description

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG

Copy  
Documents & Media
Datasheets 31819
Environmental Information 2-31819-1 Statement of Compliance
Mfg CAD Models 2-31819-1.igs
2-31819-1.stp
3D Drawings 2-31819-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Solistrand
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Mating Area
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

31819

CONN SPLICE 14-16 AWG CRIMP

TE Connectivity AMP Connectors

$0.66000 Details

323794

CONN INLINE 14-16 AWG CRIMP

TE Connectivity AMP Connectors

$0.89000 Details

0191890008

CONN SPLICE 14-16 AWG CRIMP

Molex

$0.27000 Details
Additional Resources
Standard Package 1
Other Names A111128CT