CAD | USD
Favorite

2-1571994-0 20 (1 x 20) Pos SIP Socket Gold Through Hole
Price & Procurement
2,155 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.33000 $9.33
10 8.93500 $89.35
25 8.15840 $203.96
50 7.77000 $388.50
100 7.38140 $738.14
250 6.60436 $1,651.09
500 6.21588 $3,107.94
1,000 5.43888 $5,438.88
2,500 5.16694 $12,917.34

Submit a request for quotation on quantities greater than those displayed.

2-1571994-0

Datasheet
Digi-Key Part Number A115087-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-1571994-0
Copy  
Description CONN SOCKET SIP 20POS GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 (1 x 20) Pos SIP Socket Gold Through Hole

Copy  
Documents & Media
Datasheets 1571994
Environmental Information 2-1571994-0 Statement of Compliance
3D Drawings 2-1571994-0.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 510
Packaging Bulk 
Part Status Active
Type SIP
Number of Positions or Pins (Grid) 20 (1 x 20)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 20.0µin (0.51µm)
Contact Material - Post Copper
Housing Material Thermoplastic, Polyester
Operating Temperature -
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-1571994-0

CONN SOCKET SIP 10POS GOLD

TE Connectivity AMP Connectors

$7.44000 Details
Additional Resources
Standard Package 24
Other Names 2-1571994-0-ND
A115087