CAD | USD
Favorite

Price & Procurement
5,992 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.29700 $32.97
25 3.09560 $77.39
50 2.96080 $148.04
100 2.82630 $282.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A97943TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 5,280 - Immediate
  • Unit Price: $2.32463
  • Cut Tape (CT)  : A97943CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,992 - Immediate
  • Unit Price: $3.63000

1888247-1

Datasheet
Digi-Key Part Number A97943DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1888247-1
Copy  
Description CONN SFP+ RCPT 20POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type SFP+
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

2007198-1

CONN SFP+ CAGE PRESS-FIT R/A

TE Connectivity AMP Connectors

$8.83000 Details

2007194-1

CONN SFP+ CAGE SLD PCB

TE Connectivity AMP Connectors

$7.88000 Details

2007132-1

CONN SFP+ CAGE 1X4 PRESS-FIT R/A

TE Connectivity AMP Connectors

$19.76000 Details

2007263-1

CONN SFP+ CAGE 1X2 PRESS-FIT R/A

TE Connectivity AMP Connectors

$13.80000 Details

2007464-1

CONN SFP+ CAGE W/HSINK PRESS RA

TE Connectivity AMP Connectors

$24.81000 Details

2007254-1

CONN SFP+ CAGE PRESS-FIT R/A

TE Connectivity AMP Connectors

$14.93000 Details
You May Also Be Interested In

2110819-1

CONN QSFP+ RCPT 38POS SLD RA SMD

TE Connectivity AMP Connectors

$8.56000 Details

2007194-1

CONN SFP+ CAGE SLD PCB

TE Connectivity AMP Connectors

$7.88000 Details

2007198-1

CONN SFP+ CAGE PRESS-FIT R/A

TE Connectivity AMP Connectors

$8.83000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

$2.63000 Details

142-0701-201

CONN SMA JACK STR 50 OHM PCB

Cinch Connectivity Solutions Johnson

$4.01000 Details

2110304-1

CONN SFP+ CAGE SLD R/A

TE Connectivity AMP Connectors

$8.65000 Details
Additional Resources
Standard Package 1
Other Names A97943DKR