CAD | USD
Favorite

Price & Procurement
4,155 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.67500 $16.75
100 1.44520 $144.52
500 1.18240 $591.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A99958TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.84735
  • Cut Tape (CT)  : A99958CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,155 - Immediate
  • Unit Price: $2.03000

1734709-5

Datasheet
Digi-Key Part Number A99958DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1734709-5
Copy  
Description CONN HEADER SMD R/A 5POS 1MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets 1734709
Environmental Information 1734709-5 Statement of Compliance
3D Drawings 1734709-5.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic, Glass Filled
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post 120.0µin (3.05µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1470364-5

CONN RCPT HOUSING 5POS 1MM SMD

TE Connectivity AMP Connectors

$0.69000 Details
You May Also Be Interested In

10147606-00005LF

CONN HEADER SMD R/A 5POS 1MM

Amphenol ICC (FCI)

$0.95000 Details

5015680507

CONN HEADER SMD R/A 5POS 1MM

Molex

$1.07000 Details
Additional Resources
Standard Package 1
Other Names A99958DKR