CAD | USD
Favorite

Price & Procurement
4,155 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.67500 $16.75
100 1.44520 $144.52
500 1.18240 $591.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A99958TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.84735
  • Digi-Reel®  : A99958DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,155 - Immediate
  • Unit Price: Digi-Reel®

1734709-5

Datasheet
Digi-Key Part Number A99958CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1734709-5
Copy  
Description CONN HEADER SMD R/A 5POS 1MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets 1734709
Environmental Information 1734709-5 Statement of Compliance
3D Drawings 1734709-5.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic, Glass Filled
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post 120.0µin (3.05µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1470364-5

CONN RCPT HOUSING 5POS 1MM SMD

TE Connectivity AMP Connectors

$0.69000 Details
You May Also Be Interested In

10147606-00005LF

CONN HEADER SMD R/A 5POS 1MM

Amphenol ICC (FCI)

$0.95000 Details

5015680507

CONN HEADER SMD R/A 5POS 1MM

Molex

$1.01000 Details
Additional Resources
Standard Package 1
Other Names 17347095
A99958CT