CAD | USD
Favorite

Price & Procurement
7,219 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.84600 $18.46
100 1.58170 $158.17
500 1.31806 $659.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A99946TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.16662
  • Cut Tape (CT)  : A99946CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,219 - Immediate
  • Unit Price: $2.17000

1734595-5

Datasheet
Digi-Key Part Number A99946DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1734595-5
Copy  
Description CONN HEADER SMD 5POS 1MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets 1734595
Environmental Information 1734595-5 Statement of Compliance
3D Drawings 1734595-5.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Ivory
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post 120.0µin (3.05µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1470364-5

CONN RCPT HOUSING 5POS 1MM SMD

TE Connectivity AMP Connectors

$0.69000 Details
You May Also Be Interested In

1470364-5

CONN RCPT HOUSING 5POS 1MM SMD

TE Connectivity AMP Connectors

$0.69000 Details

1734597-1

CONN SOCKET 28-32AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.15000 Details
Additional Resources
Standard Package 1
Other Names A99946DKR