CAD | USD
Favorite

1734261-3 Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Price & Procurement
1,957 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.48500 $24.85
100 2.13020 $213.02
500 1.77512 $887.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A98751TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.30847
  • Digi-Reel®  : A98751DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,957 - Immediate
  • Unit Price: Digi-Reel®

1734261-3

Datasheet
Digi-Key Part Number A98751CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1734261-3
Copy  
Description CONN HEADER SMD R/A 3POS 1.25MM
Copy  
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 1734261 Drawing
Environmental Information 1734261-3 Statement of Compliance
3D Drawings 1734261-3.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.136" (3.46mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 100VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

440146-3

CONN RCPT 3POS SGL 1.25MM NATRL

TE Connectivity AMP Connectors

$0.21000 Details
You May Also Be Interested In

3-644894-3

CONN HEADER R/A 3POS 2.54MM

TE Connectivity AMP Connectors

$2.10000 Details

G3VM-41LR10-TR05

SSR RELAY SPST-NO 120MA 0-40V

Omron Electronics Inc-EMC Div

$15.45000 Details

LTST-C170GKT

LED GREEN CLEAR SMD

Lite-On Inc.

$0.47000 Details

SN74CB3Q3253DBQR

IC DUAL 10F4 MUX/DEMUX 16SSOP

Texas Instruments

$1.65000 Details

LMK00304SQ/NOPB

IC CLK BUFFER 3:5 3.1GHZ 32WQFN

Texas Instruments

$11.06000 Details

U.FL-R-SMT-1(01)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

$1.96000 Details
Additional Resources
Standard Package 1
Other Names 17342613
A98751CT