CAD | USD
Favorite

1734035-2 USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Price & Procurement
19,104 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.56600 $15.66
25 1.47400 $36.85
50 1.41280 $70.64
100 1.35120 $135.12
250 1.22840 $307.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A31727TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 18,900 - Immediate
  • Unit Price: $1.17464
  • Cut Tape (CT)  : A31727CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,104 - Immediate
  • Unit Price: $1.89000

1734035-2

Datasheet
Digi-Key Part Number A31727DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1734035-2
Copy  
Description CONN RCPT USB2.0 MINI B SMD R/A
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Solder Retention
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A
Voltage - Rated 30VAC
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel (SUS304)
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1734035-3

CONN RCPT USB2.0 MINI B SMD R/A

TE Connectivity AMP Connectors

$2.09000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

$6.87000 Details

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$0.96000 Details

MX25L1606EM2I-12G

IC FLASH 16M SPI 86MHZ 8SOP

Macronix

$0.90000 Details

SI-46001-F

CONN MAGJACK 1PORT 100 BASE-T

Stewart Connector

$7.02000 Details

MI0805K400R-10

FERRITE BEAD 40 OHM 0805 1LN

Laird-Signal Integrity Products

$0.32000 Details
Additional Resources
Standard Package 1
Other Names A31727DKR