CAD | USD
Favorite

Photo Not Available
1604045-4 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
40 38.75575 $1,550.23

Submit a request for quotation on quantities greater than those displayed.

1604045-4

Datasheet
Digi-Key Part Number 1604045-4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1604045-4
Copy  
Description CONN PLUG 2POS IN-LINE CRIMP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)

Copy  
Documents & Media
Datasheets 1604045 Drawing
Environmental Information 1604045-4 Statement of Compliance
3D Drawings 1604045-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Power Series 175
Packaging Bulk 
Part Status Active
Connector Style 2 Poles
Connector Type Non-Gendered
Number of Positions 2
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 1
Termination Crimp
Wire Gauge 1 AWG
Features -
Color Gray
Fastening Type Spring Retention
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Voltage Rating 600V
Current Rating (Amps) 175A
Material - Insulation Polycarbonate (PC)
Operating Temperature -20°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1604037-4

CONN HOUSING 2POS GRAY

TE Connectivity AMP Connectors

$9.07000 Details

1604042-6

CONN PLUG 2POS INLINE CRIMP

TE Connectivity AMP Connectors

$34.34000 Details
Associated Product

647691-1

ACCESSORY DUST COVER BLACK

TE Connectivity AMP Connectors

$13.61830 Details
Additional Resources
Standard Package 40