Add To Favorites
1418758-1 Tab Contact Tin 22-24 AWG Crimp
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55500 $5.55
25 0.47520 $11.88
50 0.40400 $20.20
100 0.38800 $38.80
250 0.34840 $87.10
500 0.33256 $166.28
1,000 0.27714 $277.14
2,500 0.25338 $633.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A122954CT-ND
Copy   A122954CT-ND
Quantity Available 47,603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1418758-1

Copy   1418758-1
Description CONN TAB 22-24AWG CRIMP TIN
Copy   CONN TAB 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Tab Contact Tin 22-24 AWG Crimp

Copy   Tab Contact Tin 22-24 AWG Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A122954CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122954TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.20155

15:12:41 4/21/2019