CAD | USD
1374491-1 Fiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors
Product Overview
Digi-Key Part Number 1374491-1-ND
Copy   1374491-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1374491-1

Copy   1374491-1
Description CONN FBR OPTIC RCPT HSG FOR MPX
Copy   CONN FBR OPTIC RCPT HSG FOR MPX
Detailed Description

Fiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors

Copy   Fiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors
Documents & Media
Datasheets 1374491
Environmental Information 1374491-1 Statement of Compliance
PCN Obsolescence/ EOL Multiple Devices 13/Dec/2015
Multiple Devices 13/Dec/2015
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Lightray MPX
Part Status Obsolete
Connector Type Receptacle
For Use With/Related Products LIGHTRAY MPX Connectors
Simplex/Duplex Duplex
Cable Diameter -
Mounting Type Board Mount, Snap-In, Right Angle
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Housing Color Black
Boot Color -
Ingress Protection -
Material Flammability Rating -
Features -
Fiber Core Diameter -
Fiber Cladding Diameter -
Operating Temperature -40°C ~ 85°C
Housing Finish -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24

07:09:57 9/15/2019