CAD | USD
Favorite

Photo Not Available
1374490-1 Fiber Optic Connector Housing Plug For LIGHTRAY MPX Connectors
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
336 11.38051 $3,823.85

Submit a request for quotation on quantities greater than those displayed.

1374490-1

Datasheet
Digi-Key Part Number 1374490-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1374490-1
Copy  
Description CONN FBR OPTIC PLUG HSG FOR MPX
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Fiber Optic Connector Housing Plug For LIGHTRAY MPX Connectors

Copy  
Documents & Media
Datasheets 1374490
Environmental Information 1374490-1 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Lightray MPX
Part Status Active
Connector Type Plug
For Use With/Related Products LIGHTRAY MPX Connectors
Simplex/Duplex Duplex
Cable Diameter -
Mounting Type Panel Mount
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Housing Color Black
Boot Color -
Ingress Protection -
Material Flammability Rating -
Features Keyed
Fiber Core Diameter -
Fiber Cladding Diameter -
Operating Temperature -40°C ~ 85°C
Housing Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 336