CAD | USD
Favorite

1-968853-3 Socket Contact Silver 11-13 AWG Crimp Stamped
Price & Procurement
11,096 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.90300 $9.03
25 0.81320 $20.33
50 0.72260 $36.13
100 0.69250 $69.25
250 0.63228 $158.07
500 0.60218 $301.09
1,000 0.49680 $496.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A128336TR-ND
  • Minimum Quantity: 2,700
  • Quantity Available: 10,800 - Immediate
  • Unit Price: $0.43112

1-968853-3

Datasheet
Digi-Key Part Number A128336CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-968853-3
Copy  
Description CONN SOCKET 11-13AWG CRIMP SILVR
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Silver 11-13 AWG Crimp Stamped

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 11-13 AWG
Contact Finish Silver
Contact Finish Thickness 118.1µin (3.00µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2103181-3

CABLE SEAL RTNR, SIZE C, HVA280-

TE Connectivity AMP Connectors

$1.44000 Details

1587828-3

INNER FERRULE, SIZE C, HVA280-2P

TE Connectivity AMP Connectors

$1.77000 Details

4-2103177-1

CONN PLUG HSG 2POS 10.40MM

TE Connectivity AMP Connectors

$20.67000 Details

2-2141600-2

CONN TAB 12-14AWG CRIMP SILVER

TE Connectivity AMP Connectors

$2.13000 Details

2103124-1

CONN HDR HSG 2POS

TE Connectivity AMP Connectors

$16.81000 Details

2103013-1

CABLE SEAL RETAINER, SIZE 1, HVA

TE Connectivity AMP Connectors

$1.79000 Details
Additional Resources
Standard Package 1
Other Names A128336CT