CAD | USD
Favorite

Price & Procurement
1,224 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.38300 $33.83
100 2.89960 $289.96
500 2.41632 $1,208.16
1,000 2.07113 $2,071.13
5,000 1.83640 $9,182.02

Submit a request for quotation on quantities greater than those displayed.

1-641216-0

Datasheet
Digi-Key Part Number A24950-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-641216-0
Copy  
Description CONN HEADER R/A 10POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length -
Insulation Height 0.225" (5.72mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

4-640440-0

CONN RCPT 10POS IDC 22AWG TIN

TE Connectivity AMP Connectors

$0.85000 Details

1-1375820-0

CONN RCPT HSNG 10POS CST-100 II

TE Connectivity AMP Connectors

$0.81000 Details

4-640441-0

CONN RCPT 10POS IDC 24AWG TIN

TE Connectivity AMP Connectors

$1.08000 Details

4-643813-0

CONN RCPT 10POS IDC 22AWG TIN

TE Connectivity AMP Connectors

$1.08000 Details

4-643814-0

CONN RCPT 10POS IDC 24AWG TIN

TE Connectivity AMP Connectors

$0.98000 Details

4-644540-0

CONN RCPT 10POS IDC 22AWG TIN

TE Connectivity AMP Connectors

$1.08000 Details
Additional Resources
Standard Package 1
Other Names A24950