1-2154128-1 LED Lighting COBs, Engines, Modules LED Module Nevalo White, Neutral Linear Light Strip
Product Overview
Digi-Key Part Number A101423-ND
Copy   A101423-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2154128-1

Copy   1-2154128-1
Description MOD LIGHT 2LEDS 4000K PCB
Copy   MOD LIGHT 2LEDS 4000K PCB
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Nevalo White, Neutral Linear Light Strip

Copy   LED Lighting COBs, Engines, Modules LED Module Nevalo White, Neutral Linear Light Strip
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nevalo
Packaging ? -
Part Status Obsolete
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test -
Current - Test 350mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 350mA
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names A101423

20:05:37 7/23/2019