CAD | USD
Favorite

1-2013325-4 Connector Header Through Hole 8 position 0.138" (3.50mm)
Price & Procurement
1,008 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.30400 $33.04
25 3.10200 $77.55
50 2.96680 $148.34
100 2.83210 $283.21
250 2.56236 $640.59
500 2.36004 $1,180.02
1,000 2.02289 $2,022.89
2,500 1.88803 $4,720.07

Submit a request for quotation on quantities greater than those displayed.

1-2013325-4

Datasheet
Digi-Key Part Number A120332-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-2013325-4
Copy  
Description CONN HEADER VERT 8POS 3.5MM
Copy  
Detailed Description

Connector Header Through Hole 8 position 0.138" (3.50mm)

Copy  
Documents & Media
Datasheets 2013325 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-1900
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.138" (3.50mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.130" (3.30mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.490" (12.44mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Lock
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 4A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 23
Other Names A120332