CAD | USD
Favorite

1-1734839-0 10 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
11,231 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.99700 $9.97
25 0.89720 $22.43
50 0.79740 $39.87
100 0.76410 $76.41
250 0.69772 $174.43
500 0.66450 $332.25
1,000 0.54821 $548.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A100293TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.53006
  • Digi-Reel®  : A100293DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,231 - Immediate
  • Unit Price: Digi-Reel®

1-1734839-0

Datasheet
Digi-Key Part Number A100293CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-1734839-0
Copy  
Description CONN FPC TOP 10POS 0.50MM R/A
Copy  
Detailed Description

10 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 1734839 Drawing
Environmental Information 1-1734839-0 Statement of Compliance
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
EDA / CAD Models 1-1734839-0 by SnapEDA
3D Drawings 1-1734839-0.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-1734592-0

CONN FPC BOTTOM 10POS 0.50MM R/A

TE Connectivity AMP Connectors

$1.01000 Details

4-1734592-0

CONN FPC BOTTOM 40POS 0.50MM R/A

TE Connectivity AMP Connectors

$1.65000 Details

4-1734839-0

CONN FPC TOP 40POS 0.50MM R/A

TE Connectivity AMP Connectors

$1.29000 Details

XF3M-3115-1B

CONN FFC FPC 31POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$3.89000 Details

0545501071

CONN FFC TOP 10POS 0.50MM R/A

Molex

$2.54000 Details

1-1734742-0

CONN FFC VERT 10POS 0.50MM SMD

TE Connectivity AMP Connectors

$1.41000 Details
Additional Resources
Standard Package 1
Other Names 117348390
A100293CT