CAD | USD
Favorite

Price & Procurement
2,792 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.75200 $7.52
25 0.73840 $18.46
50 0.71060 $35.53
100 0.61310 $61.31
250 0.55740 $139.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 450-2136-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.48134
  • Digi-Reel®  : 450-2136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,292 - Immediate
  • Unit Price: Digi-Reel®

FSM8JSMAASTR

Datasheet
Digi-Key Part Number 450-2136-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSM8JSMAASTR
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets Switches Core Program Catalog
1977223 Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMJSMA
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 105°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSM8JSMASTR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.40000 Details

FSM14JSMAS

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.38000 Details

FSM6JSMAASTR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.90000 Details

TSW-116-07-T-D

CONN HEADER VERT 32POS 2.54MM

Samtec Inc.

$2.29000 Details

LTC-5723HR

LED 7-SEG 4DIGIT HER 0.56" CC

Lite-On Inc.

$4.29000 Details

0022052081

CONN HEADER R/A 8POS 2.54MM

Molex

$1.24000 Details
Additional Resources
Standard Package 1
Other Names 450-2136-1