CAD | USD
Favorite

Price & Procurement
4,742 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.82600 $8.26
25 0.81080 $20.27
50 0.77980 $38.99
100 0.67280 $67.28
250 0.61172 $152.93
500 0.58110 $290.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 450-2139-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $0.41706
  • Digi-Reel®  : 450-2139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,742 - Immediate
  • Unit Price: Digi-Reel®

FSM4LPASTR

Datasheet
Digi-Key Part Number 450-2139-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSM4LPASTR
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets 1977264 Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMLPA
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 105°C
Actuator Material Polyamide (PA6T), Nylon 6T
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 450-2139-1