CAD | USD
Favorite

Price & Procurement
13,762 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.48500 $4.85
25 0.46680 $11.67
50 0.44980 $22.49
100 0.43250 $43.25
250 0.39788 $99.47
500 0.34598 $172.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 450-1759-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.26734
  • Cut Tape (CT)  : 450-1759-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,762 - Immediate
  • Unit Price: $0.50000
  • Bulk  : 450-1129-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,765 - Immediate
  • Unit Price: $0.35000

FSM4JSMATR

Datasheet
Digi-Key Part Number 450-1759-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSM4JSMATR
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMJSMA
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -35°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1571563-4

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.44000 Details

FSM4JSMA

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.35000 Details

FSM6JSMATR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.60000 Details

TPD1E10B09DPYR

TVS DIODE 9V 20V 2X1SON

Texas Instruments

$0.66000 Details

FT230XQ-R

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

$3.12000 Details

TDA01H0SB1R

SWITCH SLIDE DIP SPST 25MA 24V

C&K

$3.92000 Details
Additional Resources
Standard Package 1
Other Names 450-1759-6