CAD | USD
Favorite

Photo Not Available
EDS10SNNNTR04Q Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Price & Procurement
1,800 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.69500 $36.95
25 3.50480 $87.62
50 3.27600 $163.80
100 3.19970 $319.97
250 2.74268 $685.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 450-2586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 450-2632-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: $3.41000

EDS10SNNNTR04Q

Datasheet
Digi-Key Part Number 450-2586-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EDS10SNNNTR04Q
Copy  
Description END STACK DIP 10P J RAISED T&R
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy  
Documents & Media
Datasheets EDS,EDSP Series Datasheet
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series EDS
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST
Number of Positions 10
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Raised
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.152" (3.85mm)
Mounting Type Surface Mount
Termination Style J Lead
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -20°C ~ 85°C
Body Material Polyamide (PA), Nylon
Length 0.996" (25.30mm)
Mechanical Life 2,000 Cycles
Electrical Life 2,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 450-2586-1